Technical Document
Specifications
Brand
RenoldChain Type
12B-1
Pitch
19.05mm
Number of Strands
Simplex
Material
Steel
Chain Series
Renold (Blue Box)
Length
7.6m
Plate Height
16mm
Roller Diameter
12.07mm
Chain Width
11.68mm
Overall Width
21.9mm
Standard
British/European
Weight
1.2kg/m
Product details
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
196.202 OMR
196.202 OMR Each (ex VAT)
206.012 OMR
206.012 OMR Each (inc. VAT)
1
196.202 OMR
196.202 OMR Each (ex VAT)
206.012 OMR
206.012 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RenoldChain Type
12B-1
Pitch
19.05mm
Number of Strands
Simplex
Material
Steel
Chain Series
Renold (Blue Box)
Length
7.6m
Plate Height
16mm
Roller Diameter
12.07mm
Chain Width
11.68mm
Overall Width
21.9mm
Standard
British/European
Weight
1.2kg/m
Product details
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: