Rexnord Flexible Coupling Flector 5.38in

RS Stock No.: 808-7080Brand: RexnordManufacturers Part No.: OMEGA-E5-ELEMENT
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

Rexnord

Size

5.38in

Coupling Types

Beam Coupling

Torque Rating

105Nm

Misalignment - Angular

Misalignment - Axial

0.188in

Misalignment - Parallel

0.063in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element E (Short)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on close coupled applications.

Features and Benefits

• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings

Stock information temporarily unavailable.

127.644 OMR

127.644 OMR Each (ex VAT)

134.026 OMR

134.026 OMR Each (inc. VAT)

Rexnord Flexible Coupling Flector 5.38in

127.644 OMR

127.644 OMR Each (ex VAT)

134.026 OMR

134.026 OMR Each (inc. VAT)

Rexnord Flexible Coupling Flector 5.38in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4127.644 OMR
5 - 9123.822 OMR
10+121.627 OMR

Technical Document

Specifications

Brand

Rexnord

Size

5.38in

Coupling Types

Beam Coupling

Torque Rating

105Nm

Misalignment - Angular

Misalignment - Axial

0.188in

Misalignment - Parallel

0.063in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element E (Short)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on close coupled applications.

Features and Benefits

• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings