Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions Straight 50Ω RF Adapter SMA Socket to BNC Plug

RS Stock No.: 761-9954Brand: RF SolutionsManufacturers Part No.: ADP-SMAF-BNCM
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

SMA Socket to BNC Plug

Adapter Type A

SMA

Adapter Type B

BNC

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RF Solutions Straight 50Ω RF Adapter SMA Socket to BNC Plug

P.O.A.

RF Solutions Straight 50Ω RF Adapter SMA Socket to BNC Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

SMA Socket to BNC Plug

Adapter Type A

SMA

Adapter Type B

BNC

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Country of Origin

China