Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Frequency Range
1710 → 1880 MHz, 890 → 960 MHz
Antenna Physical Form
Stubby
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
2dBi
Antenna Directivity
Omnidirectional
Lead Length
0.013m
Country of Origin
China
Product details
GSM Quad-band GSM Antenna, RF Solutions
The GSM +2dBi gain antenna operates in Quad Band 890/960, 1710/1880 MHz Frequencies. RF Solutions 1/4 Wave Monopole Antenna comes available in straight or right angle.The Helical antenna is omnidirectional and can work in both directions for use in GSM, telemetry and M2M applications.
Helical Antenna; VSWR <2.0
SMA Male Connector; 50 Ohm
ABS / Rubber Housing
Length ; 59mm
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions
2.618 OMR
2.618 OMR Each (ex VAT)
2.749 OMR
2.749 OMR Each (inc. VAT)
1
2.618 OMR
2.618 OMR Each (ex VAT)
2.749 OMR
2.749 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 2.618 OMR |
5+ | 2.480 OMR |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Frequency Range
1710 → 1880 MHz, 890 → 960 MHz
Antenna Physical Form
Stubby
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
2dBi
Antenna Directivity
Omnidirectional
Lead Length
0.013m
Country of Origin
China
Product details
GSM Quad-band GSM Antenna, RF Solutions
The GSM +2dBi gain antenna operates in Quad Band 890/960, 1710/1880 MHz Frequencies. RF Solutions 1/4 Wave Monopole Antenna comes available in straight or right angle.The Helical antenna is omnidirectional and can work in both directions for use in GSM, telemetry and M2M applications.
Helical Antenna; VSWR <2.0
SMA Male Connector; 50 Ohm
ABS / Rubber Housing
Length ; 59mm