Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Puck
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
2dBi
Lead Length
3m
Country of Origin
Taiwan, Province Of China
Product details
GSM Rugged 'Puck' Quad-Band Antenna
RF Solutions ANT-GSMPUKS is a rugged PUCK antenna for GSM applications. The antenna has a lowNoise amplifier (Op Amp) and is supplied in a vandal resistant UV casing. The GSM quad bandantenna is supplied with a 3 metres of RG174 cable and terminated with a SMA male connector.
GSM Quad Band (worldwide) 800/900/1800/1900MHzActive gain: 2dBOperating Temperature -35 to +85°C
Approvals
IP67
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions
20.246 OMR
20.246 OMR Each (ex VAT)
21.258 OMR
21.258 OMR Each (inc. VAT)
1
20.246 OMR
20.246 OMR Each (ex VAT)
21.258 OMR
21.258 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 20.246 OMR |
5+ | 19.310 OMR |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Puck
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
2dBi
Lead Length
3m
Country of Origin
Taiwan, Province Of China
Product details
GSM Rugged 'Puck' Quad-Band Antenna
RF Solutions ANT-GSMPUKS is a rugged PUCK antenna for GSM applications. The antenna has a lowNoise amplifier (Op Amp) and is supplied in a vandal resistant UV casing. The GSM quad bandantenna is supplied with a 3 metres of RG174 cable and terminated with a SMA male connector.
GSM Quad Band (worldwide) 800/900/1800/1900MHzActive gain: 2dBOperating Temperature -35 to +85°C
Approvals
IP67