RF Solutions CON Series, Jack SMA Connector, Solder Termination, Straight Body

RS Stock No.: 125-8191Brand: RF SolutionsManufacturers Part No.: CON-SMA-EDGE-S
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Polarity

Normal

Series

CON

Mating Type

Threaded

Country of Origin

China

Product details

PCB Edge Mount SMA Connectors

Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:

- CON-SMA-EDGE - SMA Female (RS 125-8190)
- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)
- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192)

Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω

RF Solutions SMA Connectors

Stock information temporarily unavailable.

1.177 OMR

1.177 OMR Each (ex VAT)

1.236 OMR

1.236 OMR Each (inc. VAT)

RF Solutions CON Series, Jack SMA Connector, Solder Termination, Straight Body

1.177 OMR

1.177 OMR Each (ex VAT)

1.236 OMR

1.236 OMR Each (inc. VAT)

RF Solutions CON Series, Jack SMA Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 91.177 OMR
10+0.974 OMR

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Polarity

Normal

Series

CON

Mating Type

Threaded

Country of Origin

China

Product details

PCB Edge Mount SMA Connectors

Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:

- CON-SMA-EDGE - SMA Female (RS 125-8190)
- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)
- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192)

Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω

RF Solutions SMA Connectors