Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Modulation
FM
Number of Channels
3
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
113.047 OMR
113.047 OMR Each (ex VAT)
118.699 OMR
118.699 OMR Each (inc. VAT)
RF Solutions Remote Control Base Station TAURUS-8T3, Transmitter, 868MHz, FM
1
113.047 OMR
113.047 OMR Each (ex VAT)
118.699 OMR
118.699 OMR Each (inc. VAT)
RF Solutions Remote Control Base Station TAURUS-8T3, Transmitter, 868MHz, FM
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 113.047 OMR |
5 - 9 | 107.393 OMR |
10+ | 102.250 OMR |
Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Modulation
FM
Number of Channels
3
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom