Technical Document
Specifications
Brand
RF SolutionsComponent Type
Transceiver
Module Type
RF Module
Supported Frequency Bands
868MHz
Modulation Technique
FM
Maximum RF Data Rate
500kbps
Maximum Output Power
20dBm
Mounting Type
Surface Mount
Supply Voltage
3.8V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
8.195 OMR
8.195 OMR Each (ex VAT)
8.605 OMR
8.605 OMR Each (inc. VAT)
RF Solutions ZETAPLUS20-8S RF RF Module RF Transceiver 868MHz, 3.8V
1
8.195 OMR
8.195 OMR Each (ex VAT)
8.605 OMR
8.605 OMR Each (inc. VAT)
RF Solutions ZETAPLUS20-8S RF RF Module RF Transceiver 868MHz, 3.8V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 8.195 OMR |
10 - 24 | 7.799 OMR |
25+ | 7.403 OMR |
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Transceiver
Module Type
RF Module
Supported Frequency Bands
868MHz
Modulation Technique
FM
Maximum RF Data Rate
500kbps
Maximum Output Power
20dBm
Mounting Type
Surface Mount
Supply Voltage
3.8V
Country of Origin
United Kingdom