Technical Document
Specifications
Brand
RichcoSeries
MTFC
Type
Toroid Core
Material
Ferrite
Openable
Yes
Outer Dimensions
19.2 Dia. x 17.6mm
Impedance at 100 MHz
106
Aperture Diameter
7.6mm
Number of Apertures
1
Outer Height
17.6mm
Country of Origin
Japan
Product details
Circular Snap Fixing Cable Ferrites
Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
2.668 OMR
2.668 OMR Each (ex VAT)
2.801 OMR
2.801 OMR Each (inc. VAT)
1
2.668 OMR
2.668 OMR Each (ex VAT)
2.801 OMR
2.801 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 2.668 OMR |
15 - 49 | 2.266 OMR |
50 - 99 | 2.068 OMR |
100 - 499 | 1.832 OMR |
500+ | 1.798 OMR |
Technical Document
Specifications
Brand
RichcoSeries
MTFC
Type
Toroid Core
Material
Ferrite
Openable
Yes
Outer Dimensions
19.2 Dia. x 17.6mm
Impedance at 100 MHz
106
Aperture Diameter
7.6mm
Number of Apertures
1
Outer Height
17.6mm
Country of Origin
Japan
Product details
Circular Snap Fixing Cable Ferrites
Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.