Richco POM Snap Rivet, 4.7mm

RS Stock No.: 379-9769Brand: Richco
View all in Rivets

Technical Document

Specifications

Brand

Richco

Rivet Type

Snap

Rivet Diameter

4.7mm

Rivet Length

15mm

Fixing Hole Diameter

4.7mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

5.5mm

Colour

Black

Finish

Plain

Country of Origin

United Kingdom

Product details

Plastic Drive Fasteners

One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra POM Snap Rivet, 4.7mm
11.100 OMR1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Richco POM Snap Rivet, 4.7mm

P.O.A.

Richco POM Snap Rivet, 4.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra POM Snap Rivet, 4.7mm
11.100 OMR1 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

Richco

Rivet Type

Snap

Rivet Diameter

4.7mm

Rivet Length

15mm

Fixing Hole Diameter

4.7mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

5.5mm

Colour

Black

Finish

Plain

Country of Origin

United Kingdom

Product details

Plastic Drive Fasteners

One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra POM Snap Rivet, 4.7mm
11.100 OMR1 Bag of 50 (ex VAT)