Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), Net Power

RS Stock No.: 869-5000Brand: RielloManufacturers Part No.: NPW 1500
brand-logo

Technical Document

Specifications

Brand

Riello

Model

Net Power

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

220 → 240V ac

Mounting Type

Stand Alone

Number of Outlets

6

Type

Line Interactive

Length

205mm

Width

146mm

Depth

397mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), Net Power

P.O.A.

Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (900W), Net Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Riello

Model

Net Power

Power Rating

900W

VA Rating

1500VA

Output Voltage

230V

Input Voltage

220 → 240V ac

Mounting Type

Stand Alone

Number of Outlets

6

Type

Line Interactive

Length

205mm

Width

146mm

Depth

397mm

Country of Origin

Italy