Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 80mm

RS Stock No.: 283-5353Brand: RittalManufacturers Part No.: 1523010
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

80mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Standards Met

UL

Internal Mounting Type

Panel

IK Rating

IK08

Fixing Kit

No

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE

Stock information temporarily unavailable.

106.238 OMR

106.238 OMR Each (ex VAT)

111.550 OMR

111.550 OMR Each (inc. VAT)

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 80mm

106.238 OMR

106.238 OMR Each (ex VAT)

111.550 OMR

111.550 OMR Each (inc. VAT)

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

80mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Standards Met

UL

Internal Mounting Type

Panel

IK Rating

IK08

Fixing Kit

No

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE