Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 12mm min., 6mm max., IP68

RS Stock No.: 265-1285Brand: RittalManufacturers Part No.: 2843200
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Rittal

Thread Size

M20

Maximum Cable Diameter

6mm

Minimum Cable Diameter

12mm

Material

Brass

Colour

Metallic

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey

Stock information temporarily unavailable.

36.740 OMR

7.348 OMR Each (In a Pack of 5) (ex VAT)

38.577 OMR

7.715 OMR Each (In a Pack of 5) (inc. VAT)

Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 12mm min., 6mm max., IP68

36.740 OMR

7.348 OMR Each (In a Pack of 5) (ex VAT)

38.577 OMR

7.715 OMR Each (In a Pack of 5) (inc. VAT)

Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 12mm min., 6mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Thread Size

M20

Maximum Cable Diameter

6mm

Minimum Cable Diameter

12mm

Material

Brass

Colour

Metallic

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey