Technical Document
Specifications
Brand
RittalType
Cable Management Panel
Dimensions
390 x 30mm
For Use With
Cable Clamp Straps
Material
Sheet Steel
Series
DK
Quantity
1
Country of Origin
Germany
You may be interested in
Rittal Steel Cable Entry Panel for Use with Enclosure Type TS IT, 390 mm x 20 mm x 1 UinBrand: Rittal
21.763 OMREach (ex VAT)
Stock information temporarily unavailable.
20.386 OMR
20.386 OMR Each (ex VAT)
21.405 OMR
21.405 OMR Each (inc. VAT)
Rittal Sheet Steel Cable Management Panel for Use with Cable Clamp Straps, 390 x 30mm
1
20.386 OMR
20.386 OMR Each (ex VAT)
21.405 OMR
21.405 OMR Each (inc. VAT)
Rittal Sheet Steel Cable Management Panel for Use with Cable Clamp Straps, 390 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal Steel Cable Entry Panel for Use with Enclosure Type TS IT, 390 mm x 20 mm x 1 UinBrand: Rittal
21.763 OMREach (ex VAT)
Technical Document
Specifications
Brand
RittalType
Cable Management Panel
Dimensions
390 x 30mm
For Use With
Cable Clamp Straps
Material
Sheet Steel
Series
DK
Quantity
1
Country of Origin
Germany
You may be interested in
Rittal Steel Cable Entry Panel for Use with Enclosure Type TS IT, 390 mm x 20 mm x 1 UinBrand: Rittal
21.763 OMREach (ex VAT)