RND RND 210 Series Illuminated Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 12mm Cutout, 1NO, Green LED, 36V
Technical Document
Specifications
Brand
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NO
Voltage Rating
36V dc
LED Colour
Green
IP Rating
IP67
Manufacturer Part No.
RND 210-00565
Country of Origin
Taiwan, Province Of China
5.374 OMR
5.374 OMR Each (ex VAT)
5.643 OMR
5.643 OMR Each (inc. VAT)
1
5.374 OMR
5.374 OMR Each (ex VAT)
5.643 OMR
5.643 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NO
Voltage Rating
36V dc
LED Colour
Green
IP Rating
IP67
Manufacturer Part No.
RND 210-00565
Country of Origin
Taiwan, Province Of China