RND 15W Portable Plug Adapter 5V dc Output, 3.3A Output
Technical Document
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
Type C - European Plug
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
3.3A
Power Rating
15W
Distrelec Product Id
30178156
Country of Origin
China
8.294 OMR
8.294 OMR Each (ex VAT)
8.709 OMR
8.709 OMR Each (inc. VAT)
1
8.294 OMR
8.294 OMR Each (ex VAT)
8.709 OMR
8.709 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
Type C - European Plug
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
3.3A
Power Rating
15W
Distrelec Product Id
30178156
Country of Origin
China