Robert Scott Yellow Steel Handle, 1.33m, for use with Exel Socket, Screw Thread

RS Stock No.: 276-9638Brand: Robert ScottManufacturers Part No.: 103133
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Colour

Blue, Green, Red, Yellow

Colour

Yellow

Length

1.33m

Material

Steel

Telescopic

No

Handle Type

T1 Screw Fit

For Use With

Exel Socket, Screw Thread

Country of Origin

Italy

Stock information temporarily unavailable.

2.700 OMR

2.700 OMR Each (ex VAT)

2.835 OMR

2.835 OMR Each (inc. VAT)

Robert Scott Yellow Steel Handle, 1.33m, for use with Exel Socket, Screw Thread

2.700 OMR

2.700 OMR Each (ex VAT)

2.835 OMR

2.835 OMR Each (inc. VAT)

Robert Scott Yellow Steel Handle, 1.33m, for use with Exel Socket, Screw Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue, Green, Red, Yellow

Colour

Yellow

Length

1.33m

Material

Steel

Telescopic

No

Handle Type

T1 Screw Fit

For Use With

Exel Socket, Screw Thread

Country of Origin

Italy