Technical Document
Specifications
Brand
RobustelNumber of Serial Ports
Cellular Router
Router Type
Cellular Router
Model
R1520-4L
Wireless Connectivity
2G, 3G, 4G, Ethernet, WiFi
Network Speed
10/100Mbit/s
WiFi Rating
300 Mbps
Wireless Data Rate
300Mbit/s
WiFi Standard
802.11 b/g/n
Number of LAN Ports
5
Security Protocols
WEP, WPA, WPA2
Dimensions
266x190x64mm
Weight
580g
Depth
64mm
Width
64mm
Height
190mm
Country of Origin
China
266.574 OMR
266.574 OMR Each (ex VAT)
279.903 OMR
279.903 OMR Each (inc. VAT)
1
266.574 OMR
266.574 OMR Each (ex VAT)
279.903 OMR
279.903 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 266.574 OMR |
5 - 9 | 253.244 OMR |
10 - 24 | 240.718 OMR |
25+ | 228.984 OMR |
Technical Document
Specifications
Brand
RobustelNumber of Serial Ports
Cellular Router
Router Type
Cellular Router
Model
R1520-4L
Wireless Connectivity
2G, 3G, 4G, Ethernet, WiFi
Network Speed
10/100Mbit/s
WiFi Rating
300 Mbps
Wireless Data Rate
300Mbit/s
WiFi Standard
802.11 b/g/n
Number of LAN Ports
5
Security Protocols
WEP, WPA, WPA2
Dimensions
266x190x64mm
Weight
580g
Depth
64mm
Width
64mm
Height
190mm
Country of Origin
China