ROCA Stainless Steel Hatch Hinge, Screw Fixing, 37mm x 67.5mm x 2mm

RS Stock No.: 348-7236Brand: ROCAManufacturers Part No.: 44 15 71
View all in Hinges

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Hinge Type

Hatch Hinge

Closing Type

Free Swinging

Length

37mm

Width

67.5mm

Thickness

2mm

Fixing Method

Screw

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Small Stainless Steel Raised Profile Hinges

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Features and Benefits:

• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other ’clean’ industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes

FAQ:

What does 304 mean in Stainless Steel?

Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

You may be interested in
Stock information temporarily unavailable.

7.711 OMR

3.856 OMR Each (In a Pack of 2) (ex VAT)

8.097 OMR

4.049 OMR Each (In a Pack of 2) (inc. VAT)

ROCA Stainless Steel Hatch Hinge, Screw Fixing, 37mm x 67.5mm x 2mm

7.711 OMR

3.856 OMR Each (In a Pack of 2) (ex VAT)

8.097 OMR

4.049 OMR Each (In a Pack of 2) (inc. VAT)

ROCA Stainless Steel Hatch Hinge, Screw Fixing, 37mm x 67.5mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 83.856 OMR7.711 OMR
10 - 183.729 OMR7.458 OMR
20 - 583.586 OMR7.172 OMR
60+3.421 OMR6.842 OMR
You may be interested in

Technical Document

Specifications

Brand

ROCA

Material

Stainless Steel

Hinge Type

Hatch Hinge

Closing Type

Free Swinging

Length

37mm

Width

67.5mm

Thickness

2mm

Fixing Method

Screw

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Small Stainless Steel Raised Profile Hinges

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Features and Benefits:

• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other ’clean’ industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes

FAQ:

What does 304 mean in Stainless Steel?

Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

You may be interested in