ROCA Stainless Steel Hatch Hinge, Screw Fixing, 37mm x 67.5mm x 2mm
Technical Document
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Hatch Hinge
Closing Type
Free Swinging
Length
37mm
Width
67.5mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Small Stainless Steel Raised Profile Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other clean industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
8.569 OMR
4.284 OMR Each (In a Pack of 2) (ex VAT)
8.997 OMR
4.498 OMR Each (In a Pack of 2) (inc. VAT)
2
8.569 OMR
4.284 OMR Each (In a Pack of 2) (ex VAT)
8.997 OMR
4.498 OMR Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 4.284 OMR | 8.569 OMR |
10 - 18 | 4.152 OMR | 8.305 OMR |
20 - 58 | 3.998 OMR | 7.997 OMR |
60+ | 3.800 OMR | 7.601 OMR |
Technical Document
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Hatch Hinge
Closing Type
Free Swinging
Length
37mm
Width
67.5mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Small Stainless Steel Raised Profile Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other clean industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.