Rohde & Schwarz FSC-P4 Desktop Spectrum Analyser, 9 kHz → 6 GHz

Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
9 kHz → 6 GHz
Number of Channels
1
Wave Traces
Average, Maximum Hold, Minimum Hold, View
Setting Modes
Span
Series
FSC
Maximum Frequency
6GHz
Minimum Frequency
9 kHz
Display Type
LCD
Markers
Frequency
RF Input
N Connector
Interface Type
LAN, USB
Desktop/Handheld
Desktop
Minimum Operating Temperature
0°C
Height
158.1mm
Width
350mm
Length
233mm
Model Number p
FSC-P4
Weight
4.5kg
Dimensions
233 x 350 x 158.1mm
Maximum Operating Temperature
+50°C
Country of Origin
Malaysia
Product details
R&S® FSC Series Spectrum Analysers
The FSC series is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyser with Rohde and Schwarz quality. It covers a wide range of applications from simple development tasks, production or it can be used for training RF professionals. It is ideal for applications in service or maintenance.
The R&S®FSC features a wealth of functions for simplifying and speeding up the development and testing of RF products. The RF characteristics and high measurement accuracy ensure reliable and reproducible measurement results.
Four different R&S®FSC models are available in the frequency range from 9 kHz to 3 GHz or 6 GHz. Separate models with tracking generator are available for each frequency range. An optional preamplifier that is available for all models increases sensitivity for measuring weak signals. Owing to its compact design, the R&S®FSC takes up a minimum amount of space on a lab bench.
Features and Benefits
• Frequency range 9 kHz to 3 GHz or 6 GHz
• Resolution bandwidths 10 Hz to 3 MHz
• High sensitivity (< -141 dBm (1 Hz), with optional preamplifier < -161 dBm (1 Hz)
• High third order intercept (> 10 dBm, typ. 15 dBm)
• Low measurement uncertainty (< 1 dB)
• Internal tracking generator (model .13/.16)
• Compact dimensions
• Low power consumption (12 W)
• Storage of measurement results on USB stick
• LAN and USB interface for remote control and transfer of measurement data
• R&S®FSCView software for simple documentation of measurement results
R&S® FSC Series Spectrum Analysers
7,275.136 OMR
7,275.136 OMR Each (ex VAT)
7,638.893 OMR
7,638.893 OMR Each (inc. VAT)
1
7,275.136 OMR
7,275.136 OMR Each (ex VAT)
7,638.893 OMR
7,638.893 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
9 kHz → 6 GHz
Number of Channels
1
Wave Traces
Average, Maximum Hold, Minimum Hold, View
Setting Modes
Span
Series
FSC
Maximum Frequency
6GHz
Minimum Frequency
9 kHz
Display Type
LCD
Markers
Frequency
RF Input
N Connector
Interface Type
LAN, USB
Desktop/Handheld
Desktop
Minimum Operating Temperature
0°C
Height
158.1mm
Width
350mm
Length
233mm
Model Number p
FSC-P4
Weight
4.5kg
Dimensions
233 x 350 x 158.1mm
Maximum Operating Temperature
+50°C
Country of Origin
Malaysia
Product details
R&S® FSC Series Spectrum Analysers
The FSC series is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyser with Rohde and Schwarz quality. It covers a wide range of applications from simple development tasks, production or it can be used for training RF professionals. It is ideal for applications in service or maintenance.
The R&S®FSC features a wealth of functions for simplifying and speeding up the development and testing of RF products. The RF characteristics and high measurement accuracy ensure reliable and reproducible measurement results.
Four different R&S®FSC models are available in the frequency range from 9 kHz to 3 GHz or 6 GHz. Separate models with tracking generator are available for each frequency range. An optional preamplifier that is available for all models increases sensitivity for measuring weak signals. Owing to its compact design, the R&S®FSC takes up a minimum amount of space on a lab bench.
Features and Benefits
• Frequency range 9 kHz to 3 GHz or 6 GHz
• Resolution bandwidths 10 Hz to 3 MHz
• High sensitivity (< -141 dBm (1 Hz), with optional preamplifier < -161 dBm (1 Hz)
• High third order intercept (> 10 dBm, typ. 15 dBm)
• Low measurement uncertainty (< 1 dB)
• Internal tracking generator (model .13/.16)
• Compact dimensions
• Low power consumption (12 W)
• Storage of measurement results on USB stick
• LAN and USB interface for remote control and transfer of measurement data
• R&S®FSCView software for simple documentation of measurement results