Technical Document
Specifications
Brand
ROHMMaximum Forward Current
215mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-23
Pin Count
3
Stock information temporarily unavailable.
8.800 OMR
0.044 OMR Each (In a Pack of 200) (ex VAT)
9.240 OMR
0.046 OMR Each (In a Pack of 200) (inc. VAT)
ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV199HYT116
Select packaging type
Standard
200
8.800 OMR
0.044 OMR Each (In a Pack of 200) (ex VAT)
9.240 OMR
0.046 OMR Each (In a Pack of 200) (inc. VAT)
ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV199HYT116
Stock information temporarily unavailable.
Select packaging type
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | 0.044 OMR | 8.800 OMR |
400 - 600 | 0.038 OMR | 7.700 OMR |
800 - 1000 | 0.038 OMR | 7.700 OMR |
1200 - 2800 | 0.038 OMR | 7.700 OMR |
3000+ | 0.038 OMR | 7.700 OMR |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
215mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-23
Pin Count
3