Technical Document
Specifications
Brand
ROHMPower Switch Type
High Side
Power Switch Topology
High Side
Maximum Operating Supply Voltage
18 V
Maximum Operating Current
3mA
Package Type
HTSOP-J8
Pin Count
8
Stock information temporarily unavailable.
838.750 OMR
0.336 OMR Each (On a Reel of 2500) (ex VAT)
880.688 OMR
0.353 OMR Each (On a Reel of 2500) (inc. VAT)
ROHM BD1HDU50EFJ-CE2High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
2500
838.750 OMR
0.336 OMR Each (On a Reel of 2500) (ex VAT)
880.688 OMR
0.353 OMR Each (On a Reel of 2500) (inc. VAT)
ROHM BD1HDU50EFJ-CE2High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMPower Switch Type
High Side
Power Switch Topology
High Side
Maximum Operating Supply Voltage
18 V
Maximum Operating Current
3mA
Package Type
HTSOP-J8
Pin Count
8