Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BD3490FV-E2 ROHM, 2-Channel Audio Processor, 28-Pin SSOP

RS Stock No.: 171-4101Brand: ROHMManufacturers Part No.: BD3490FV-E2
brand-logo
View all in Audio & Video Processors

Technical Document

Specifications

Brand

ROHM

Number of Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10 x 5.6 x 1.15mm

Height

1.15mm

Length

10mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.901 OMR

1.580 OMR Each (In a Pack of 5) (ex VAT)

8.296 OMR

1.659 OMR Each (In a Pack of 5) (inc. VAT)

BD3490FV-E2 ROHM, 2-Channel Audio Processor, 28-Pin SSOP

7.901 OMR

1.580 OMR Each (In a Pack of 5) (ex VAT)

8.296 OMR

1.659 OMR Each (In a Pack of 5) (inc. VAT)

BD3490FV-E2 ROHM, 2-Channel Audio Processor, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 951.580 OMR7.901 OMR
100 - 2451.454 OMR7.271 OMR
250 - 4951.349 OMR6.746 OMR
500 - 9951.265 OMR6.326 OMR
1000+1.228 OMR6.142 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Number of Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10 x 5.6 x 1.15mm

Height

1.15mm

Length

10mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more