BD3815KS ROHM, 6-Channel Audio Processor, 1kHz 56-Pin SQFP56

RS Stock No.: 223-6137Brand: ROHMManufacturers Part No.: BD3815KS
brand-logo
View all in Audio & Video Processors

Technical Document

Specifications

Brand

ROHM

Number of Channels

6

Maximum Sample Rate

1kHz

Interface Type

I2C

Package Type

SQFP56

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.484 OMR

6.484 OMR Each (ex VAT)

6.808 OMR

6.808 OMR Each (inc. VAT)

BD3815KS ROHM, 6-Channel Audio Processor, 1kHz 56-Pin SQFP56
Select packaging type

6.484 OMR

6.484 OMR Each (ex VAT)

6.808 OMR

6.808 OMR Each (inc. VAT)

BD3815KS ROHM, 6-Channel Audio Processor, 1kHz 56-Pin SQFP56
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 496.484 OMR
50 - 995.225 OMR
100 - 2494.812 OMR
250 - 4994.796 OMR
500+4.768 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Number of Channels

6

Maximum Sample Rate

1kHz

Interface Type

I2C

Package Type

SQFP56

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more