Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR24H16FVM-5ACTR, 16kbit Serial EEPROM Memory 8-Pin MSOP8 I2C

RS Stock No.: 260-6097Brand: ROHMManufacturers Part No.: BR24H16FVM-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

MSOP8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

6.600 OMR

0.264 OMR Each (In a Pack of 25) (ex VAT)

6.930 OMR

0.277 OMR Each (In a Pack of 25) (inc. VAT)

ROHM BR24H16FVM-5ACTR, 16kbit Serial EEPROM Memory 8-Pin MSOP8 I2C
Select packaging type

6.600 OMR

0.264 OMR Each (In a Pack of 25) (ex VAT)

6.930 OMR

0.277 OMR Each (In a Pack of 25) (inc. VAT)

ROHM BR24H16FVM-5ACTR, 16kbit Serial EEPROM Memory 8-Pin MSOP8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 250.264 OMR6.600 OMR
50 - 750.258 OMR6.462 OMR
100 - 2250.231 OMR5.775 OMR
250 - 9750.226 OMR5.638 OMR
1000+0.214 OMR5.362 OMR

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

MSOP8

Mounting Type

Surface Mount

Pin Count

8