ROHM BR25H040FJ-5ACE2, 4kbit EEPROM Memory 8-Pin SOP-J8 SPI

RS Stock No.: 264-351Brand: ROHMManufacturers Part No.: BR25H040FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

5.500 OMR

0.220 OMR Each (Supplied as a Tape) (ex VAT)

5.775 OMR

0.231 OMR Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H040FJ-5ACE2, 4kbit EEPROM Memory 8-Pin SOP-J8 SPI
Select packaging type

5.500 OMR

0.220 OMR Each (Supplied as a Tape) (ex VAT)

5.775 OMR

0.231 OMR Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H040FJ-5ACE2, 4kbit EEPROM Memory 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 750.220 OMR5.500 OMR
100 - 2250.209 OMR5.225 OMR
250 - 4750.192 OMR4.812 OMR
500 - 9750.182 OMR4.538 OMR
1000+0.176 OMR4.400 OMR

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

SMD

Pin Count

8