ROHM BR25H128NUX-5ACTR, 128kbit Serial EEPROM Memory, 20ns 8-Pin VSON008X2030 SPI

RS Stock No.: 246-3870Brand: ROHMManufacturers Part No.: BR25H128NUX-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

VSON008X2030

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

Data Retention

100yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

0.473 OMR

0.473 OMR Each (ex VAT)

0.497 OMR

0.497 OMR Each (inc. VAT)

ROHM BR25H128NUX-5ACTR, 128kbit Serial EEPROM Memory, 20ns 8-Pin VSON008X2030 SPI
Select packaging type

0.473 OMR

0.473 OMR Each (ex VAT)

0.497 OMR

0.497 OMR Each (inc. VAT)

ROHM BR25H128NUX-5ACTR, 128kbit Serial EEPROM Memory, 20ns 8-Pin VSON008X2030 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

VSON008X2030

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

Data Retention

100yr

Number of Words

16k

Minimum Operating Temperature

-40 °C