Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
6.5 A
Maximum Drain Source Voltage
100 V
Series
HT8KE5H
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
2.888 OMR
0.289 OMR Each (Supplied as a Tape) (ex VAT)
3.032 OMR
0.303 OMR Each (Supplied as a Tape) (inc. VAT)
10
2.888 OMR
0.289 OMR Each (Supplied as a Tape) (ex VAT)
3.032 OMR
0.303 OMR Each (Supplied as a Tape) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | 0.289 OMR | 2.888 OMR |
100 - 240 | 0.278 OMR | 2.782 OMR |
250 - 490 | 0.268 OMR | 2.678 OMR |
500 - 990 | 0.252 OMR | 2.520 OMR |
1000+ | 0.247 OMR | 2.468 OMR |
Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
6.5 A
Maximum Drain Source Voltage
100 V
Series
HT8KE5H
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2