Technical Document
Specifications
Brand
ROHMMaximum Forward Current
4A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
TO-277A
Diode Technology
Silicon Diode
Pin Count
3
5.335 OMR
0.534 OMR Each (Supplied as a Tape) (ex VAT)
5.602 OMR
0.561 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
10
5.335 OMR
0.534 OMR Each (Supplied as a Tape) (ex VAT)
5.602 OMR
0.561 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | 0.534 OMR | 5.335 OMR |
100 - 240 | 0.506 OMR | 5.060 OMR |
250 - 490 | 0.468 OMR | 4.675 OMR |
500 - 990 | 0.434 OMR | 4.345 OMR |
1000+ | 0.418 OMR | 4.180 OMR |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
4A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
TO-277A
Diode Technology
Silicon Diode
Pin Count
3