Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
5.7V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2
Stock information temporarily unavailable.
3.025 OMR
0.060 OMR Each (In a Pack of 50) (ex VAT)
3.176 OMR
0.063 OMR Each (In a Pack of 50) (inc. VAT)
ROHM, 5.7V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Select packaging type
Standard
50
3.025 OMR
0.060 OMR Each (In a Pack of 50) (ex VAT)
3.176 OMR
0.063 OMR Each (In a Pack of 50) (inc. VAT)
ROHM, 5.7V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | 0.060 OMR | 3.025 OMR |
100 - 200 | 0.033 OMR | 1.650 OMR |
250 - 450 | 0.033 OMR | 1.650 OMR |
500 - 950 | 0.033 OMR | 1.650 OMR |
1000+ | 0.033 OMR | 1.650 OMR |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Isolated
Nominal Zener Voltage
5.7V
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323FL
Zener Type
Voltage Regulator
Pin Count
2