Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan
1.353 OMR
0.676 OMR Each (Supplied as a Tape) (ex VAT)
1.421 OMR
0.710 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
2
1.353 OMR
0.676 OMR Each (Supplied as a Tape) (ex VAT)
1.421 OMR
0.710 OMR Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | 0.676 OMR | 1.353 OMR |
20 - 48 | 0.440 OMR | 0.880 OMR |
50 - 198 | 0.308 OMR | 0.616 OMR |
200 - 998 | 0.302 OMR | 0.605 OMR |
1000+ | 0.302 OMR | 0.605 OMR |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SMBP
Pin Count
2
Peak Pulse Power Dissipation
600W
Number of Elements per Chip
2
Country of Origin
Japan