Roline USB 2.0, Male USB A to Male USB B, 1.8m

RS Stock No.: 815-8447Brand: RolineManufacturers Part No.: 11.02.8802-10Distrelec Article No.: 30423239
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

1.8m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black/Gold

Country of Origin

China

Product details

ROLINE GOLD USB 2.0 Cable A-B, Male to Male

Features and Benefits

P1: USB A type male gold plated contact connector
P2: USB B type gold plated male contact connector
Reinforced nylon outer material
480 Mbit/s data transfer rate support
High quality
Improved shielding

You may be interested in
RS PRO USB Cable Assembly
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

7.090 OMR

7.090 OMR Each (ex VAT)

7.444 OMR

7.444 OMR Each (inc. VAT)

Roline USB 2.0, Male USB A to Male USB B, 1.8m

7.090 OMR

7.090 OMR Each (ex VAT)

7.444 OMR

7.444 OMR Each (inc. VAT)

Roline USB 2.0, Male USB A to Male USB B, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB Cable Assembly
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Roline

Length

1.8m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black/Gold

Country of Origin

China

Product details

ROLINE GOLD USB 2.0 Cable A-B, Male to Male

Features and Benefits

P1: USB A type male gold plated contact connector
P2: USB B type gold plated male contact connector
Reinforced nylon outer material
480 Mbit/s data transfer rate support
High quality
Improved shielding

You may be interested in
RS PRO USB Cable Assembly
P.O.A.Each (ex VAT)