Technical Document
Specifications
Brand
RolineProduct Type
Extension Socket
Cable Length
10m
Number of Sockets
6
Mains Plug Type
Type F - German Schuko
Socket Type
CEE, Type F - German Schuko
Voltage Rating
250 V ac
Country of Origin
China
Stock information temporarily unavailable.
23.342 OMR
23.342 OMR Each (ex VAT)
24.509 OMR
24.509 OMR Each (inc. VAT)
Roline 10m 6 Socket CEE, Type F - German Schuko Socket, 250 V ac
1
23.342 OMR
23.342 OMR Each (ex VAT)
24.509 OMR
24.509 OMR Each (inc. VAT)
Roline 10m 6 Socket CEE, Type F - German Schuko Socket, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineProduct Type
Extension Socket
Cable Length
10m
Number of Sockets
6
Mains Plug Type
Type F - German Schuko
Socket Type
CEE, Type F - German Schuko
Voltage Rating
250 V ac
Country of Origin
China