Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Mini Polyglas Series Polyester Wall Box, IP65, Viewing Window, 200 mm x 200 mm x 170mm

RS Stock No.: 507-630Brand: RoseManufacturers Part No.: 22202003
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

200 mm

External Depth

170mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP65

Series

Mini Polyglas

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rose Mini Polyglas Series Polyester Wall Box, IP65, Viewing Window, 200 mm x 200 mm x 170mm

P.O.A.

Rose Mini Polyglas Series Polyester Wall Box, IP65, Viewing Window, 200 mm x 200 mm x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rose

External Height

200 mm

External Width

200 mm

External Depth

170mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP65

Series

Mini Polyglas

Country of Origin

Germany

You may be interested in