Rose+Krieger M8 Thread Flange Clamp, 30mm

RS Stock No.: 373-7604Brand: Rose+KriegerManufacturers Part No.: 12300000020Distrelec Article No.: 30411410
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Flange Clamp

Thread Size

M8

Fits Tube Diameter

30mm

Fits Strut Profile

30 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Product System

FK

Country of Origin

Germany

Product details

Type FK

Connects round tube parallel to the surface

Stock information temporarily unavailable.

12.573 OMR

12.573 OMR Each (ex VAT)

13.202 OMR

13.202 OMR Each (inc. VAT)

Rose+Krieger M8 Thread Flange Clamp, 30mm

12.573 OMR

12.573 OMR Each (ex VAT)

13.202 OMR

13.202 OMR Each (inc. VAT)

Rose+Krieger M8 Thread Flange Clamp, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 412.573 OMR
5 - 912.292 OMR
10+12.248 OMR

Technical Document

Specifications

Component Type

Flange Clamp

Thread Size

M8

Fits Tube Diameter

30mm

Fits Strut Profile

30 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Product System

FK

Country of Origin

Germany

Product details

Type FK

Connects round tube parallel to the surface