Rose+Krieger Black Round Tube Plug, 30 mm Strut Profile

RS Stock No.: 420-5243Brand: Rose+KriegerManufacturers Part No.: 90304-5Distrelec Article No.: 30411419
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Fits Strut Profile

30 mm

Fits Tube Diameter

30mm

Structural Element Type

Round Tube Plug

Colour

Black

Product Family

Rose+Krieger

Country of Origin

Germany

Product details

Black Polythene Tube Stops

Round or square

You may be interested in
Stock information temporarily unavailable.

2.101 OMR

2.101 OMR 1 Bag of 5 (ex VAT)

2.206 OMR

2.206 OMR 1 Bag of 5 (inc. VAT)

Rose+Krieger Black Round Tube Plug, 30 mm Strut Profile

2.101 OMR

2.101 OMR 1 Bag of 5 (ex VAT)

2.206 OMR

2.206 OMR 1 Bag of 5 (inc. VAT)

Rose+Krieger Black Round Tube Plug, 30 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 42.101 OMR
5 - 92.068 OMR
10 - 242.052 OMR
25+2.046 OMR
You may be interested in

Technical Document

Specifications

Fits Strut Profile

30 mm

Fits Tube Diameter

30mm

Structural Element Type

Round Tube Plug

Colour

Black

Product Family

Rose+Krieger

Country of Origin

Germany

Product details

Black Polythene Tube Stops

Round or square

You may be interested in