Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE933, Double Sided Extender Board Multi Adapter Board FR4 120.03 x 58.81 x 1.5mm

RS Stock No.: 463-2853Brand: Roth ElektronikManufacturers Part No.: RE933Distrelec Article No.: 14833141
brand-logo

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

120.03 x 58.81 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

120.03mm

Thickness

1.5mm

Width

58.81mm

SMD Component Type

TSSOP

Country of Origin

Austria

Product details

TSSOP Multi-Adaptor Boards, RE933

Material thickness: 1.50mm
Double-sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board

Stock information temporarily unavailable.

13.545 OMR

13.545 OMR Each (ex VAT)

14.222 OMR

14.222 OMR Each (inc. VAT)

RE933, Double Sided Extender Board Multi Adapter Board FR4 120.03 x 58.81 x 1.5mm

13.545 OMR

13.545 OMR Each (ex VAT)

14.222 OMR

14.222 OMR Each (inc. VAT)

RE933, Double Sided Extender Board Multi Adapter Board FR4 120.03 x 58.81 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 913.545 OMR
10 - 2411.508 OMR
25 - 4910.159 OMR
50+8.820 OMR

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

120.03 x 58.81 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

120.03mm

Thickness

1.5mm

Width

58.81mm

SMD Component Type

TSSOP

Country of Origin

Austria

Product details

TSSOP Multi-Adaptor Boards, RE933

Material thickness: 1.50mm
Double-sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board