Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

10m Magnetic Tape, Plain Back, 0.5mm Thickness

RS Stock No.: 265-5628Brand: RS PRO
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

RS Pro

Back Type

Plain

Length

10m

Width

50mm

Thickness

0.5mm

Material

Strontium Ferrite

Pull Force

28g / cm²

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

10m Magnetic Tape, Plain Back, 0.5mm Thickness

P.O.A.

10m Magnetic Tape, Plain Back, 0.5mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Back Type

Plain

Length

10m

Width

50mm

Thickness

0.5mm

Material

Strontium Ferrite

Pull Force

28g / cm²

Colour

White

Country of Origin

China