Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

500 ml Disinfectant Cleaner

RS Stock No.: 787-3666Brand: RS PRO
brand-logo
View all in Disinfectants & Sanitisers

Technical Document

Specifications

Brand

RS Pro

Package Size

500 ml

Product Form

Spray

Volume

500ml

Country of Origin

United Kingdom

Product details

RS PRO Disinfectant Cleaner Spray 500ml

This Disinfectant Cleaner Spray from our own RS PRO brand is a multipurpose cleaning solution suitable for use on surfaces and skin.

Features and Benefits

• Effective against bacteria or viruses
• Alcohol free
• Available in a 500ml sizer trigger spray

Where can you use this Disinfectant Cleaner Spray?

• Walls
• Floors
• Work surfaces
• Hands and Skin
• Clothing

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

21.184 OMR

21.184 OMR Each (ex VAT)

22.243 OMR

22.243 OMR Each (inc. VAT)

500 ml Disinfectant Cleaner

21.184 OMR

21.184 OMR Each (ex VAT)

22.243 OMR

22.243 OMR Each (inc. VAT)

500 ml Disinfectant Cleaner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Package Size

500 ml

Product Form

Spray

Volume

500ml

Country of Origin

United Kingdom

Product details

RS PRO Disinfectant Cleaner Spray 500ml

This Disinfectant Cleaner Spray from our own RS PRO brand is a multipurpose cleaning solution suitable for use on surfaces and skin.

Features and Benefits

• Effective against bacteria or viruses
• Alcohol free
• Available in a 500ml sizer trigger spray

Where can you use this Disinfectant Cleaner Spray?

• Walls
• Floors
• Work surfaces
• Hands and Skin
• Clothing

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.