Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Multicore Industrial Cable, 7 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG

RS Stock No.: 383-614Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

5.2mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

binder Multicore Industrial Cable, 7 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG

P.O.A.

binder Multicore Industrial Cable, 7 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

5.2mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

You may be interested in