Bright Zinc Plated Steel Socket M5 x 5mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
5mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Philippines
2.824 OMR
2.824 OMR 1 Bag of 100 (ex VAT)
2.965 OMR
2.965 OMR 1 Bag of 100 (inc. VAT)
1
2.824 OMR
2.824 OMR 1 Bag of 100 (ex VAT)
2.965 OMR
2.965 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Philippines