Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Conductive Polypropylene ESD Box 15mm (L) 12mm (W) 16mm (H)

RS Stock No.: 815-7003Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Polypropylene

Height

16mm

Length

15mm

Width

12mm

Anti-Static

No

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.4 → 10.5Ω

For Use With

ICs and Small Components

Country of Origin

Germany

Product details

Conductive Component Box and Lid

This black, foam filled conductive component box with attached black lid is a carbon black filled conductive thermoplastic compound that is based on polypropylene.
This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively forming a Faraday cage.

Standards

Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards

You may be interested in
Stock information temporarily unavailable.

1.612 OMR

1.612 OMR Each (ex VAT)

1.693 OMR

1.693 OMR Each (inc. VAT)

Conductive Polypropylene ESD Box 15mm (L) 12mm (W) 16mm (H)

1.612 OMR

1.612 OMR Each (ex VAT)

1.693 OMR

1.693 OMR Each (inc. VAT)

Conductive Polypropylene ESD Box 15mm (L) 12mm (W) 16mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 91.612 OMR
10 - 191.591 OMR
20+1.559 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Polypropylene

Height

16mm

Length

15mm

Width

12mm

Anti-Static

No

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.4 → 10.5Ω

For Use With

ICs and Small Components

Country of Origin

Germany

Product details

Conductive Component Box and Lid

This black, foam filled conductive component box with attached black lid is a carbon black filled conductive thermoplastic compound that is based on polypropylene.
This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively forming a Faraday cage.

Standards

Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards

You may be interested in