Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Nitrile
Colour
Red
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
4.752 OMR
4.752 OMR 1 Box of 100 (ex VAT)
4.990 OMR
4.990 OMR 1 Box of 100 (inc. VAT)
1
4.752 OMR
4.752 OMR 1 Box of 100 (ex VAT)
4.990 OMR
4.990 OMR 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
M
Glove Material
Nitrile
Colour
Red
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia