Galvanised Steel Coach Bolt, 1/2-13 x 3in

RS Stock No.: 245-6582Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

3in

Thread Size

1/2-13

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

33.688 OMR

1.348 OMR Each (In a Pack of 25) (ex VAT)

35.372 OMR

1.415 OMR Each (In a Pack of 25) (inc. VAT)

Galvanised Steel Coach Bolt, 1/2-13 x 3in

33.688 OMR

1.348 OMR Each (In a Pack of 25) (ex VAT)

35.372 OMR

1.415 OMR Each (In a Pack of 25) (inc. VAT)

Galvanised Steel Coach Bolt, 1/2-13 x 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Length

3in

Thread Size

1/2-13

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more