Technical Document
Specifications
Brand
RS ProInside Diameter
16mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
22mm
Bore Type
Parallel
Material
Steel
Static Load Rating
19.6kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
12.8kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
16000rpm
Fatigue Limit Load
2.24kN
Maximum Speed - Oil
16000rpm
Maximum Speed - Grease
10000rpm
Country of Origin
China
3.338 OMR
3.338 OMR Each (ex VAT)
3.505 OMR
3.505 OMR Each (inc. VAT)
1
3.338 OMR
3.338 OMR Each (ex VAT)
3.505 OMR
3.505 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 3.338 OMR |
5 - 9 | 3.262 OMR |
10 - 24 | 3.201 OMR |
25+ | 3.196 OMR |
Technical Document
Specifications
Brand
RS ProInside Diameter
16mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
22mm
Bore Type
Parallel
Material
Steel
Static Load Rating
19.6kN
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
12.8kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
16000rpm
Fatigue Limit Load
2.24kN
Maximum Speed - Oil
16000rpm
Maximum Speed - Grease
10000rpm
Country of Origin
China