M12 114mm Bright Zinc Plated Steel Round U-Bolt

Technical Document
Specifications
Brand
RS ProHead Shape
Round
Inside Width
114mm
Thread Length
40mm
Thread Size
M12
Diameter
12mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
20.732 OMR
20.732 OMR 1 Bag of 5 (ex VAT)
21.769 OMR
21.769 OMR 1 Bag of 5 (inc. VAT)
1
20.732 OMR
20.732 OMR 1 Bag of 5 (ex VAT)
21.769 OMR
21.769 OMR 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Round
Inside Width
114mm
Thread Length
40mm
Thread Size
M12
Diameter
12mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom