Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maintenance Safety Sign Safety Wall Chart, Styrene, English, 50 mm, 110mm

RS Stock No.: 763-2115Brand: RS PRO
brand-logo
View all in Safety Posters

Technical Document

Specifications

Brand

RS Pro

Theme

Maintenance Safety Sign

Text Language

English

Type

Wall Chart

Height

50 mm

Material

Styrene

Width

110mm

Country of Origin

United Kingdom

Product details

Caution Unsafe PVC Tag

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

You may be interested in
10 x Lockout Tag
0.760 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

6.510 OMR

0.651 OMR Each (In a Pack of 10) (ex VAT)

6.836 OMR

0.684 OMR Each (In a Pack of 10) (inc. VAT)

Maintenance Safety Sign Safety Wall Chart, Styrene, English, 50 mm, 110mm

6.510 OMR

0.651 OMR Each (In a Pack of 10) (ex VAT)

6.836 OMR

0.684 OMR Each (In a Pack of 10) (inc. VAT)

Maintenance Safety Sign Safety Wall Chart, Styrene, English, 50 mm, 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 900.651 OMR6.510 OMR
100 - 1900.635 OMR6.352 OMR
200+0.625 OMR6.248 OMR
You may be interested in
10 x Lockout Tag
0.760 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Theme

Maintenance Safety Sign

Text Language

English

Type

Wall Chart

Height

50 mm

Material

Styrene

Width

110mm

Country of Origin

United Kingdom

Product details

Caution Unsafe PVC Tag

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

You may be interested in
10 x Lockout Tag
0.760 OMREach (In a Pack of 10) (ex VAT)