Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mykal Industries, Tub of 150, 280 x 280mm

RS Stock No.: 388-3808Brand: RS PRO
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

RS Pro

Application

Uncured Sealant

Package Type

Tub

Number of Wipes per Pack

150

Wiper Size

280 x 280mm

Colour

White

Country of Origin

United Kingdom

Product details

Sealant Wipes

Handy 'Wet Wipes' for instant removal of excess sealant residue from plastics, metals, glass, wood etc.

Removes all types of uncured sealants, safe formula absorbs sealant into wipes and leaves no residue
150 wipes 28 x 28 cm contained in re-sealable bucket for ease of transport

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mykal Industries, Tub of 150, 280 x 280mm

P.O.A.

Mykal Industries, Tub of 150, 280 x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Application

Uncured Sealant

Package Type

Tub

Number of Wipes per Pack

150

Wiper Size

280 x 280mm

Colour

White

Country of Origin

United Kingdom

Product details

Sealant Wipes

Handy 'Wet Wipes' for instant removal of excess sealant residue from plastics, metals, glass, wood etc.

Removes all types of uncured sealants, safe formula absorbs sealant into wipes and leaves no residue
150 wipes 28 x 28 cm contained in re-sealable bucket for ease of transport

You may be interested in