RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 5, EU 38

RS Stock No.: 246-1006Brand: RS PROManufacturers Part No.: R102-05
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Series

R102

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Oil, Water

Water Resistant

Yes

Penetration Resistant

Yes

Upper Material

Leather

Midsole Type

EVA

Sole Material

Polyurethane

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

19.850 OMR

19.850 OMR 1 Pair (ex VAT)

20.842 OMR

20.842 OMR 1 Pair (inc. VAT)

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 5, EU 38

19.850 OMR

19.850 OMR 1 Pair (ex VAT)

20.842 OMR

20.842 OMR 1 Pair (inc. VAT)

RS PRO Unisex Black Steel Toe Capped Safety Shoes, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

R102

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Oil, Water

Water Resistant

Yes

Penetration Resistant

Yes

Upper Material

Leather

Midsole Type

EVA

Sole Material

Polyurethane

Country of Origin

China

You may be interested in